Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSL012-000-1
Newark Part No.93K6616
Product RangeSilver Line Series
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.240 | $15.970 |
| 5+ | $29.200 | $15.970 |
| 10+ | $28.160 | $15.970 |
| 25+ | $27.740 | $15.970 |
| 50+ | $27.240 | $15.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSL012-000-1
Newark Part No.93K6616
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Input Voltage AC Min100V
Output Power Max272W
Input Voltage AC Max240V
Output Voltage - Output 134V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeAdjustable
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Output Current - Output 1
8A
Output Current - Output 2
-
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Power Max
272W
Output Voltage - Output 1
34V
Output Voltage - Output 2
-
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
