Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.787 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoD44C11
Newark Part No.10P1067
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current4A
Power Dissipation Pd30W
Power Dissipation30W
DC Collector Current4A
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The D44C11 is a 80V NPN complementary silicon Power Transistor designed for various specific and general purpose application such as output and driver stages of amplifiers operating at frequencies from DC to greater than 1MHz series, shunt and switching regulators, low and high frequency inverters/converters and many others.
- Very low collector saturation voltage
- Excellent linearity
- Fast switching
- 5V Emitter to base voltage
- 6A Peak collector current
- 1A Base current
- 4.2°C/W Thermal resistance, junction to case
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
30W
DC Collector Current
4A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
4A
Power Dissipation
30W
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability