Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCHU361AWK
Newark Part No.15B6905
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCHU361AWK
Newark Part No.15B6905
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 12
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
CHU361AWK is a single throw safety switch.
- Non-fusible disconnect
- 3-poles, lugs electrical connection
- 30A line rated current
- Surface mounting
- 600V AC/DC voltage rating
- Dimension is 7.55inch x 4.96inch x 14.6inch (w x h x d)
- CSA certification, NEMA 3R/12 galvannealed steel enclosure
- 30hp at 600V AC 50-60Hz for 3 phase motors (motor power)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
-
Product Range
-
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 12
Switch Disconnector Mountng Type
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate