Print Page
GD1000HFX170P2S
TRANSISTOR, IGBT MODULE, 1.7KV, 1.604KA ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $674.350 |
| 6+ | $667.330 |
| 10+ | $660.500 |
| 26+ | $632.910 |
Price for:Each
Minimum: 1
Multiple: 1
$674.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD1000HFX170P2S
Newark Part No.84AH5706
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current1.604kA
DC Collector Current1.604kA
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation6.25kW
Power Dissipation Pd6.25kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
1.604kA
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
6.25kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
1.604kA
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
6.25kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate