Print Page
GD200HFY120C8S
IGBT, HALF BRIDGE, 1.2KV, 309A, MODULE
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.680 |
| 5+ | $87.960 |
| 10+ | $86.170 |
| 32+ | $85.270 |
| 64+ | $84.400 |
| 112+ | $80.870 |
Price for:Each
Minimum: 1
Multiple: 1
$89.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD200HFY120C8S
Newark Part No.84AH5723
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current309A
Continuous Collector Current309A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation1.006kW
Power Dissipation Pd1.006kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
309A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.006kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
309A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.006kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate