Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z12-150PC1
Newark Part No.33R0876
Your Part Number
Technical Datasheet
225 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
220 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
| 5+ | $26.070 |
| 10+ | $24.970 |
| 25+ | $24.340 |
| 50+ | $23.750 |
| 100+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z12-150PC1
Newark Part No.33R0876
Technical Datasheet
Memory TypeSRAM
Memory Density16Kbit
Memory Configuration2K x 8bit
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
Read Access Time150ns
IC Interface TypeParallel
Write Access Time150ns
Supply Voltage Min4.5V
Access Time150ns
Memory Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins24Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
Memory Configuration
2K x 8bit
NVRAM Memory Configuration
2K x 8bit
IC Interface Type
Parallel
Supply Voltage Min
4.5V
Memory Case Style
DIP
IC Case / Package
DIP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Memory Size
16Kbit
Read Access Time
150ns
Write Access Time
150ns
Access Time
150ns
Supply Voltage Max
5.5V
No. of Pins
24Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (3)
Alternatives for M48Z12-150PC1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate