Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z35Y-70PC1
Newark Part No.72K7222
Your Part Number
Technical Datasheet
285 In Stock
Need more?
91 Delivery in 1-3 Business Days(US stock)
194 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $24.660 |
| 10+ | $23.760 |
| 25+ | $22.950 |
| 50+ | $22.220 |
| 100+ | $21.800 |
| 250+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z35Y-70PC1
Newark Part No.72K7222
Technical Datasheet
Memory TypeSRAM
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
NVRAM Memory Configuration32K x 8bit
Read Access Time70ns
Write Access Time70ns
IC Interface TypeParallel
Supply Voltage Min4.5V
Access Time70ns
Memory Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins28Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
Memory Size
256Kbit
NVRAM Memory Configuration
32K x 8bit
Write Access Time
70ns
Supply Voltage Min
4.5V
Memory Case Style
DIP
IC Case / Package
DIP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Read Access Time
70ns
IC Interface Type
Parallel
Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
28Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability