Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70PC1
Newark Part No.72K7224
Your Part Number
Technical Datasheet
407 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
307 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.930 |
| 5+ | $25.860 |
| 10+ | $24.780 |
| 25+ | $23.830 |
| 50+ | $23.590 |
| 100+ | $23.360 |
| 250+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70PC1
Newark Part No.72K7224
Technical Datasheet
Memory Density64Kbit
Memory TypeSRAM
Memory Configuration8K x 8bit
Memory Size64Kbit
NVRAM Memory Configuration8K x 8bit
Read Access Time70ns
IC Interface TypeParallel
Write Access Time70ns
Supply Voltage Min4.5V
Access Time70ns
Supply Voltage Max5.5V
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins28Pins
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Memory Configuration
8K x 8bit
NVRAM Memory Configuration
8K x 8bit
IC Interface Type
Parallel
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
DIP
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Type
SRAM
Memory Size
64Kbit
Read Access Time
70ns
Write Access Time
70ns
Access Time
70ns
Memory Case Style
DIP
No. of Pins
28Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Alternatives for M48Z58Y-70PC1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability