Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $0.951 |
| 100+ | $0.863 |
| 500+ | $0.702 |
| 1000+ | $0.647 |
| 2500+ | $0.612 |
| 10000+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJE2955T
Newark Part No.72K7195
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation75W
Power Dissipation Pd75W
Transistor Case StyleTO-220
DC Collector Current10A
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Power Dissipation
75W
Transistor Case Style
TO-220
DC Current Gain hFE
20hFE
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
75W
DC Collector Current
10A
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MJE2955T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability