Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57060-E
Newark Part No.07AH6877
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.040 |
| 5+ | $59.100 |
| 10+ | $52.140 |
| 25+ | $51.770 |
| 50+ | $51.390 |
| 100+ | $51.030 |
Price for:Each
Minimum: 1
Multiple: 1
$66.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD57060-E
Newark Part No.07AH6877
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id7A
Power Dissipation79W
Power Dissipation Pd79W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StylePowerSO-10RF
No. of Pins-
RF Transistor CasePowerSO-10RF
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
79W
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
RF Transistor Case
PowerSO-10RF
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
7A
Power Dissipation Pd
79W
Operating Frequency Max
1GHz
No. of Pins
-
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate