Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT1000N170
Newark Part No.36AJ4506
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 10+ | $8.890 |
| 25+ | $8.320 |
| 60+ | $7.750 |
| 120+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT1000N170
Newark Part No.36AJ4506
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id7A
Drain Source Voltage Vds1.7kV
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleHiP247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd96W
Power Dissipation96W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
1ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
96W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
1ohm
Transistor Case Style
HiP247
Rds(on) Test Voltage
20V
Power Dissipation Pd
96W
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate