Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH40N120G2V-7
Newark Part No.45AJ7671
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.840 |
| 10+ | $24.530 |
| 25+ | $23.720 |
| 50+ | $23.030 |
| 100+ | $22.390 |
| 250+ | $21.920 |
| 500+ | $21.600 |
| 1000+ | $21.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH40N120G2V-7
Newark Part No.45AJ7671
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance70mohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.45V
Power Dissipation238W
Power Dissipation Pd238W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
70mohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.45V
Power Dissipation Pd
238W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.07ohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation
238W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability