Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTW70N120G2V
Newark Part No.89AH1287
Your Part Number
794 In Stock
Need more?
220 Delivery in 1-3 Business Days(US stock)
574 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
| 5+ | $41.780 |
| 10+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTW70N120G2V
Newark Part No.89AH1287
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id91A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.021ohm
On Resistance Rds(on)0.021ohm
Transistor Case StyleHiP247
No. of Pins3Pins
Power Dissipation Pd547W
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.45V
Power Dissipation547W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.021ohm
No. of Pins
3Pins
Rds(on) Test Voltage
18V
Power Dissipation
547W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
91A
Drain Source On State Resistance
0.021ohm
Transistor Case Style
HiP247
Power Dissipation Pd
547W
Gate Source Threshold Voltage Max
2.45V
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
