Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3920B-AQWT
Newark Part No.51AK1917
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $5.840 |
10+ | $5.060 |
25+ | $4.800 |
50+ | $4.600 |
100+ | $4.410 |
250+ | $4.190 |
500+ | $4.030 |
1000+ | $3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25R3920B-AQWT
Newark Part No.51AK1917
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power (VA)-
Output Power-
RF IC Case StyleVFQFPN
No. of Pins32Pins
Supply Voltage Min2.6V
Supply Voltage Max5.5V
Current Consumption16mA
Product Range-
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
VFQFPN
Supply Voltage Min
2.6V
Current Consumption
16mA
SVHC
No SVHC (21-Jan-2025)
Frequency Max
13.56MHz
Programmable Memory
-
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability