Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB60NF06LT4
Newark Part No.34M8658
Technical Datasheet
6,116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.230 |
25+ | $2.060 |
50+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB60NF06LT4
Newark Part No.34M8658
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id60A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd110W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The STB60NF06LT4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- Low threshold drive
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
110W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Alternatives for STB60NF06LT4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability