Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD100N10F7
Newark Part No.98Y2468
Product RangeDeepGATE STripFET VII
Technical Datasheet
Packaging Options
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.940 |
| 25+ | $1.870 |
| 50+ | $1.800 |
| 100+ | $1.730 |
| 250+ | $1.660 |
| 500+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD100N10F7
Newark Part No.98Y2468
Product RangeDeepGATE STripFET VII
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
Drain Source On State Resistance6800µohm
On Resistance Rds(on)0.0068ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation120W
Power Dissipation Pd120W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeDeepGATE STripFET VII
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STD100N10F7
1 Product Found
Product Overview
- 100V, 80A N-channel STripFET™ F7 power MOSFETs in 3 pin DPAK package
- Among the lowest RDS(on) on the market
- Excellent FoM (figure of merit)
- Low Crss/Ciss ratio for EMI immunity
- High avalanche ruggedness
- Suitable for switching applications
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6800µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
120W
No. of Pins
3Pins
Product Range
DeepGATE STripFET VII
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0068ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
120W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate