Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1NK80ZT4
Newark Part No.33R1143
Technical Datasheet
434 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.070 |
25+ | $0.983 |
50+ | $0.901 |
100+ | $0.775 |
250+ | $0.673 |
500+ | $0.533 |
1000+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1NK80ZT4
Newark Part No.33R1143
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id1A
On Resistance Rds(on)13ohm
Drain Source On State Resistance16ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation Pd45W
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for STD1NK80ZT4
1 Product Found
Product Overview
- 800V, 1A N-channel zener protected SuperMESH™ MOSFET in 3 pin DPAK package
- Extremely high dv/dt capability
- Improved ESD capability
- 100% avalanche tested
- New high voltage benchmark
- Gate charge minimized
- Extreme optimization of ST’s well established strip-based PowerMESH™ layout
- Suitable for AC adapters, battery chargers and SMPS
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
13ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
45W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1A
Drain Source On State Resistance
16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate