Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB18N40LZT4
Newark Part No.99W9734
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.320 |
| 100+ | $1.750 |
| 500+ | $1.500 |
| 1000+ | $1.440 |
| 3000+ | $1.390 |
| 5000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB18N40LZT4
Newark Part No.99W9734
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation150W
Power Dissipation Pd150W
Collector Emitter Voltage V(br)ceo390V
Collector Emitter Voltage Max390V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGB18N40LZT4 is an internally clamped IGBT utilizes the most advanced PowerMESH™ technology. The built-in Zener diode between gate-collector and gate-emitter provide overvoltage protection capabilities. The device also exhibits low ON-state voltage drop and low threshold drive for use in automotive ignition system. It is suitable for pencil coil electronic ignition drive.
- ESD gate-emitter protection
- Gate-collector high voltage clamping
- Logic level gate drive
- Low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor
- 180mJ Avalanche energy @ TC = 150°C, L = 3mH
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation
150W
Collector Emitter Voltage V(br)ceo
390V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation Pd
150W
Collector Emitter Voltage Max
390V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability