Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT40HP65FB
Newark Part No.26AH0173
Product RangeHB
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.030 |
| 25+ | $2.500 |
| 60+ | $1.950 |
| 120+ | $1.770 |
| 270+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT40HP65FB
Newark Part No.26AH0173
Product RangeHB
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd283W
Power Dissipation283W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
283W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
HB
DC Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
283W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate