Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT80V60DF
Newark Part No.98Y2475
Product RangeV
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.750 |
10+ | $4.410 |
25+ | $4.020 |
50+ | $3.840 |
100+ | $3.670 |
250+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWT80V60DF
Newark Part No.98Y2475
Product RangeV
Technical Datasheet
DC Collector Current120A
Continuous Collector Current120A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation469W
Power Dissipation Pd469W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
120A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
469W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-3P
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
120A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
469W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate