Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL20N6F7
Newark Part No.26AH0188
Product RangeSTripFET F7
Technical Datasheet
5,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.020 |
| 100+ | $0.924 |
| 250+ | $0.843 |
| 500+ | $0.762 |
| 1000+ | $0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL20N6F7
Newark Part No.26AH0188
Product RangeSTripFET F7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance4600µohm
On Resistance Rds(on)0.0046ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation78W
Power Dissipation Pd78W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET F7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4600µohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
78W
No. of Pins
8Pins
Product Range
STripFET F7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0046ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STL20N6F7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability