Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL4P3LLH6
Newark Part No.
Full Reel86AK6498
Re-Reel69AH2756
Cut Tape69AH2756
Product RangeSTripFET H6 DeepGATE
Your Part Number
2,185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.936 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
| 10+ | $0.610 |
| 25+ | $0.547 |
| 50+ | $0.484 |
| 100+ | $0.421 |
| 250+ | $0.381 |
| 500+ | $0.340 |
| 1000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.298 |
| 12000+ | $0.289 |
| 18000+ | $0.286 |
| 30000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL4P3LLH6
Newark Part No.
Full Reel86AK6498
Re-Reel69AH2756
Cut Tape69AH2756
Product RangeSTripFET H6 DeepGATE
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
On Resistance Rds(on)0.048ohm
Drain Source On State Resistance0.048ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.4W
Power Dissipation Pd2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeSTripFET H6 DeepGATE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.048ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
No. of Pins
6Pins
Product Range
STripFET H6 DeepGATE
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STL4P3LLH6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
