
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.790 |
| 25+ | $5.440 |
| 50+ | $5.250 |
| 100+ | $5.060 |
| 250+ | $4.880 |
| 500+ | $4.760 |
Product Information
Product Overview
STM32F103C6T6A is a performance line family incorporates the high performance ARM® Cortex™-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory up to 32Kbytes and SRAM up to 6Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This low-density performance line microcontroller family suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- Operating voltage range from 2V to 3.6V
- 2 general purpose and 1 advanced timer
- SPI, I2C, 2 USART, USB, CAN communication interfaces
- 37 GPIO's
- Clock, reset and supply management: POR, PDR, and programmable voltage detector (PVD))
- Clock, reset and supply management: internal 8MHz factory-trimmed RC and internal 40kHz RC
- Low power: sleep, stop and standby modes
- 2 x 12bit, 1µs A/D converters (up to 16 channels)
- 72MHz maximum frequency, 1.25DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
- CRC calculation unit, 96bit unique ID
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32bit
72MHz
48Pins
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
72MHz
32KB
LQFP
LQFP
10KB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Alternatives for STM32F103C6T6A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
