0
0 Items$0.00

ARM Microcontrollers :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
72T2643

RoHS

Each
1+$7.100
10+$5.880
25+$5.520
50+$5.380
100+$5.250
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9795

RoHS

Each
1+$7.560
10+$6.120
25+$5.760
50+$5.550
100+$5.340
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
59M2178

RoHS

Each
1+$8.650
10+$6.970
25+$6.650
50+$6.310
100+$6.100
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
64KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
I2C, SPI, USART
10KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
24W5336

RoHS

Each
1+$7.300
10+$5.610
25+$5.270
50+$4.930
100+$4.530
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
48KB
48Pins
LQFP
LQFP
40I/O's
I2C, SSP, USART, USB
I2C, SSP, USART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
99W9782

RoHS

Each
1+$5.980
10+$4.580
25+$4.230
50+$4.040
100+$3.840
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
48Pins
UFQFPN
UFQFPN
37I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9791

RoHS

Each
1+$5.290
10+$4.660
25+$4.590
50+$4.510
100+$4.420
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
64Pins
TFBGA
TFBGA
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
10KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
64AH3860

RoHS

Each
1+$5.010
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
10KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1300
79AK4732

RoHS

Date/Lot Code

Each
1+$8.320
10+$6.430
25+$6.060
50+$5.680
100+$5.440
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
50MHz
-
128KB
48Pins
LQFP
-
40I/O's
I2C, SSP, USART, USB
-
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
78X5242

RoHS

Each
1+$8.980
10+$6.950
25+$6.550
50+$6.150
100+$5.890
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
128KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
99W9977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.200
50+$5.470
100+$5.010
250+$4.540
500+$3.940
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
64KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
10KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
92T1336

RoHS

Each
1+$5.880
10+$4.480
25+$4.210
50+$3.920
100+$3.570
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SSP, USART, USB
I2C, SSP, USART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
24W5343

RoHS

Each
1+$8.910
10+$6.220
25+$5.950
50+$5.550
100+$5.150
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
64KB
33Pins
HVQFN
HVQFN
26I/O's
I2C, SSP, USART, USB
I2C, SSP, USART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
24W5338

RoHS

Each
1+$6.640
10+$5.750
25+$5.040
50+$4.720
100+$4.090
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
48KB
33Pins
HVQFN
HVQFN
26I/O's
I2C, SSP, USART, USB
I2C, SSP, USART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
90T5851

RoHS

Each
250+$4.950
500+$4.850
750+$4.750
1250+$4.650
2500+$4.560
More Pricing...
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, SSP, UART
I2C, SPI, SSP, UART
10KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1300
94T5790

RoHS

Each
1+$7.060
10+$6.250
25+$5.960
50+$5.800
100+$5.640
More Pricing...
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1300
24W5334

RoHS

Each
1+$5.260
10+$4.000
25+$3.750
50+$3.500
100+$3.340
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
50MHz
-
32KB
33Pins
HVQFN
-
28I/O's
I2C, SSP, UART
-
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
65T3773

RoHS

Each
1+$8.030
10+$5.900
25+$5.700
50+$5.520
100+$5.330
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
10KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
74T4531

RoHS

Each
160+$4.250
320+$4.070
480+$3.830
800+$3.790
1600+$3.760
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
32KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
59M2175

RoHS

Each
1+$6.080
10+$4.650
25+$4.290
50+$4.100
100+$3.900
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
64KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, USART
-
10KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
23X6676

RoHS

Each
1+$9.090
10+$7.860
25+$6.870
50+$6.460
100+$5.610
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
128KB
64Pins
LQFP
LQFP
54I/O's
I2C, SPI, UART
I2C, SPI, UART
10KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON