Need more?
Quantity | Price |
---|---|
1+ | $8.460 |
10+ | $7.760 |
25+ | $7.760 |
50+ | $7.760 |
100+ | $7.760 |
250+ | $7.170 |
500+ | $7.170 |
Product Information
Product Overview
STM32F412RGT6TR is a general purpose, Arm®-based 32bit microcontroller. This Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
- Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
- 1024Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
100MHz
64Pins
LQFP
CAN, I2C, I2S, SPI, USART
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4F
32 bit
100MHz
1MB
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate