ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
51AC9562

RoHS

Each
1+$10.570
10+$8.320
25+$7.560
50+$7.320
100+$7.090
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
51AC9561

RoHS

Each
1+$7.790
10+$6.020
25+$5.670
50+$5.320
100+$5.090
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.220
50+$7.290
100+$6.870
250+$6.700
500+$6.560
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
512KB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6981

RoHS

Each
1+$10.220
10+$7.960
25+$7.500
50+$7.050
100+$6.760
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
512KB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, USART
-
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6977

RoHS

Each
1+$14.010
10+$11.360
25+$10.830
50+$10.290
100+$9.960
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
1MB
48Pins
UFQFPN
-
36I/O's
CAN, I2C, I2S, SPI, USART
-
256KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.780
50+$9.380
100+$8.850
250+$8.700
500+$8.530
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
1MB
64Pins
LQFP
LQFP
50I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6927

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.530
50+$4.370
100+$4.180
250+$4.020
500+$3.850
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
54AH6980

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$11.960
10+$9.320
25+$8.690
50+$8.360
100+$8.030
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
1MB
100Pins
LQFP
LQFP
81I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6928

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$8.060
50+$6.160
100+$5.730
250+$5.540
500+$5.440
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SPI, USART
CAN, I2C, I2S, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON