
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412RET6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 51AC9561 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $6.390 |
| 25+ | $5.860 |
| 50+ | $5.630 |
| 100+ | $5.400 |
| 250+ | $5.290 |
| 500+ | $4.720 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412RET6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 51AC9561 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 100MHz |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 50I/O's |
| Interfaces | CAN, I2C, I2S, SPI, USART |
| Embedded Interface Type | CAN, I2C, I2S, SPI, USART |
| RAM Memory Size | 256KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F4 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ARM®-Cortex®-M4 32bit MCU + FPU. It supports up to 17 communication interfaces up to 4x I2C interfaces (SMBus/PMBus), Up to 4 USARTs (2 x 12.5Mbit/s, 2 x 6.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), up to 5 SPI/I2Ss (up to 50Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces, SDIO interface (SD/MMC/eMMC), advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 2x CAN (2.0B Active).
- Dynamic Efficiency Line with BAM (batch acquisition mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA
- Up to 17 timers and up to 114 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 100MHz |
| No. of Pins | 64Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SPI, USART |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 100MHz |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| No. of I/O's | 50I/O's |
| Embedded Interface Type | CAN, I2C, I2S, SPI, USART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F4 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
