Need more?
Quantity | Price |
---|---|
1+ | $12.820 |
10+ | $12.810 |
25+ | $11.900 |
50+ | $11.110 |
100+ | $11.110 |
250+ | $10.820 |
500+ | $10.020 |
Product Information
Alternatives for STM32F427ZIT6TR
1 Product Found
Product Overview
32b ARM® Cortex®-M4 MCU + FPU. It supports up to 21 communication interfaces like up to 3 × I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (11.25Mbit/s, ISO7816 interface, LIN, IrDA, modem control), up to 6 SPIs (45Mbits/s), 2 with muxed full-duplex I2S for audio class accuracy via internal audio PLL or external clock, 1 x SAI (serial audio interface), 2 x CAN (2.0B Active) and SDIO interface. Also supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI, 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances.
- Flexible external memory controller with up to 32bit data bus
- 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- LCD parallel interface, 8080/6800 modes, LCD-TFT controller with fully programmable resolution
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management and sleep, stop and standby modes
- 3 x12bit, 2.4 MSPS ADC, 2 x12bit DAC and general-purpose DMA, 96bit unique ID
- Up to 17 timers, up to 168 I/O ports with interrupt capability
- SWD & JTAG interfaces and Cortex-M4 Trace Macrocell™
- 8 to 14bit parallel camera interface up to 54Mbytes/s
- RTC: subsecond accuracy, hardware calendar and CRC calculation unit
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
180MHz
144Pins
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4
32bit
180MHz
2MB
LQFP
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate