Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429IIT6.
Newark Part No.28AC3372
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
53,346 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
25+ | $13.550 |
80+ | $12.640 |
120+ | $12.280 |
280+ | $11.920 |
520+ | $11.510 |
Price for:Each
Minimum: 40
Multiple: 1
$542.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429IIT6.
Newark Part No.28AC3372
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's140I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size256KB
MCU FamilySTM32
Supply Voltage Min1.8V
MCU SeriesSTM32F4
Supply Voltage Max3.6V
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
180MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
256KB
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
180MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
140I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
MCU Family
STM32
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate