Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4R5ZGT6
Newark Part No.52AC7562
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
1,142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.010 |
10+ | $11.030 |
25+ | $10.600 |
50+ | $10.170 |
120+ | $9.730 |
300+ | $9.390 |
540+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4R5ZGT6
Newark Part No.52AC7562
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's115I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SAI, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size640KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
115I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability