ARM Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
No. of I/O's
=115I/O's
1
(27)
(12)
(50)
(6)
(18)
(5)
(3)
(56)
Product Range
(2)
(2)
(11)
(1)
(1)
Device Core
(2)
(1)
(11)
(3)
Data Bus Width
(13)
No. of Bits
(10)
Operating Frequency Max
(2)
(2)
(6)
(1)
(6)
CPU Speed
(1)
(2)
(2)
(4)
Program Memory Size
(1)
(1)
(4)
(3)
(3)
No. of Pins
(17)
IC Case / Package
(17)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.480 10+$10.780 25+$9.930 50+$9.140 100+$8.290 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 80MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$19.720 10+$15.590 25+$15.000 50+$14.390 100+$13.800 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$15.340 10+$12.010 25+$10.980 50+$10.530 100+$10.060 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$18.270 10+$14.250 25+$13.180 50+$12.720 100+$12.260 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$16.440 10+$12.950 25+$12.440 50+$11.950 100+$11.440 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$14.990 10+$11.780 25+$11.130 50+$10.480 100+$10.090 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$17.520 10+$13.830 25+$13.100 50+$12.360 100+$11.900 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | ||||||
Each | 1+$18.920 10+$14.560 25+$13.700 50+$13.020 100+$12.330 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 2MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$17.020 10+$13.430 25+$12.910 50+$12.380 100+$11.860 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$19.130 10+$15.150 25+$14.350 50+$13.560 100+$13.060 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$17.300 10+$15.140 25+$12.540 50+$11.250 100+$10.380 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 144Pins | LQFP | - | 115I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | - | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+$13.180 10+$10.470 25+$9.340 50+$9.140 100+$8.940 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 384KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | ||||||
Each | 1+$21.440 10+$18.760 25+$15.540 50+$13.940 100+$12.870 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||
Each | 1+$14.210 10+$11.110 25+$9.880 50+$9.730 100+$9.570 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 80MHz | - | 1MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SPI, UART, USART | - | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$15.380 10+$11.600 25+$10.820 50+$10.280 100+$9.730 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+$15.550 10+$12.060 25+$10.790 50+$10.500 100+$10.220 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$13.560 10+$10.640 25+$9.880 50+$9.510 100+$9.130 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||