Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U595QJI6Q
Newark Part No.79AK2868
Product RangeSTM32 Family STM32U5 Series Microcontrollers
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.310 |
10+ | $14.310 |
25+ | $13.900 |
50+ | $12.540 |
100+ | $11.820 |
250+ | $10.390 |
832+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U595QJI6Q
Newark Part No.79AK2868
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Product RangeSTM32 Family STM32U5 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size4MB
No. of Pins132Pins
IC Case / PackageUFBGA
No. of I/O's106I/O's
RAM Memory Size2.5MB
ADC Channels24Channels
ADC Resolution12Bit, 14Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32U5
Qualification-
Technical Specifications
Product Range
STM32 Family STM32U5 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
UFBGA
Interfaces
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32U5
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M33
Operating Frequency Max
160MHz
No. of Pins
132Pins
No. of I/O's
106I/O's
RAM Memory Size
2.5MB
ADC Resolution
12Bit, 14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability