0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
79AK2866

RoHS

STMICROELECTRONICS
Each
1+$18.070
10+$14.310
25+$13.380
50+$12.860
100+$12.350
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
133I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2871

RoHS

STMICROELECTRONICS
Each
1+$20.050
10+$16.190
25+$15.530
50+$14.610
180+$13.690
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2851

RoHS

STMICROELECTRONICS
Each
1+$17.350
10+$13.720
25+$12.820
50+$12.330
180+$11.820
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
19Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2855

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$13.170
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2865

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$15.770
10+$14.750
25+$14.320
50+$12.940
100+$12.170
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2857

RoHS

STMICROELECTRONICS
Each
1+$18.820
10+$15.330
25+$13.600
50+$13.380
120+$13.140
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2869

RoHS

STMICROELECTRONICS
Each
1+$20.800
10+$16.570
25+$16.180
50+$15.800
100+$15.420
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2848

RoHS

STMICROELECTRONICS
Each
1+$17.130
10+$13.570
25+$12.680
50+$12.200
100+$11.710
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2847

RoHS

STMICROELECTRONICS
Each
1+$15.610
10+$14.590
28+$14.180
56+$12.790
112+$12.050
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2852

RoHS

STMICROELECTRONICS
Each
1+$18.450
10+$14.620
25+$13.960
50+$13.330
180+$12.680
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2868

RoHS

STMICROELECTRONICS
Each
1+$15.300
10+$14.310
25+$13.900
50+$12.540
100+$11.810
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2867

RoHS

STMICROELECTRONICS
Each
1+$15.300
10+$14.310
25+$13.900
50+$12.540
100+$11.810
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2854

RoHS

STMICROELECTRONICS
Each
1+$18.130
10+$14.670
25+$13.720
50+$13.190
120+$12.670
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2853

RoHS

STMICROELECTRONICS
Each
1+$19.870
10+$16.050
25+$15.380
50+$14.480
120+$13.560
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
114I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2845

RoHS

STMICROELECTRONICS
Each
1+$20.890
10+$15.870
25+$15.220
50+$14.310
100+$13.410
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON