Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F2U6TR
Newark Part No.24AC5457
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.624 |
10+ | $0.576 |
25+ | $0.576 |
50+ | $0.576 |
100+ | $0.535 |
250+ | $0.499 |
500+ | $0.489 |
1000+ | $0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S103F2U6TR
Newark Part No.24AC5457
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Base NumberSTM8S
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
MCU Case StyleUFQFPN
IC Case / PackageUFQFPN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
20Pins
IC Case / Package
UFQFPN
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Base Number
STM8S
CPU Speed
16MHz
Program Memory Size
4KB
MCU Case Style
UFQFPN
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate