Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN3NF06L
Newark Part No.
Re-Reel72K6052
Cut Tape72K6052
Your Part Number
5,800 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.927 |
| 25+ | $0.760 |
| 50+ | $0.628 |
| 100+ | $0.521 |
| 250+ | $0.438 |
| 500+ | $0.357 |
| 1000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN3NF06L
Newark Part No.
Re-Reel72K6052
Cut Tape72K6052
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation3.3W
Power Dissipation Pd3.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V, 4A N-channel STripFET™ II power MOSFET in a 4 pin SOT-223 package
- Exceptional dv/dt capability
- 100% avalanche tested
- Low threshold drive
- Suitable for switching applications
- Specifically designed to minimize input capacitance and gate charge
- Ideal as a primary switch in advanced DC-DC converters for Telecom and computer applications
- Suitable for any application with low gate charge drive requirements
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3.3W
No. of Pins
4Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
3.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STN3NF06L
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
