Print Page
Image is for illustrative purposes only. Please refer to product description.
940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $0.732 |
25+ | $0.653 |
50+ | $0.576 |
100+ | $0.498 |
250+ | $0.448 |
500+ | $0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN93003
Newark Part No.18M8339
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current1.5A
DC Collector Current1.5A
Power Dissipation1.6W
Power Dissipation Pd1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STN93003 is a -400V High Voltage Fast Switching PNP Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capability. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining the wide RBSOA. It is expressly designed for a new solution to be used in compact fluorescent lamps, where it is coupled with the STN83003. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the STN83003
- High voltage capability
- Very high switching speed
- Well-controlled hFE parameter for increased reliability
Applications
Lighting
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
1.5A
Power Dissipation Pd
1.6W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
1.5A
Power Dissipation
1.6W
Transistor Case Style
SOT-223
DC Current Gain hFE
25hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STN93003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability