Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP150N10F7
Newark Part No.45AC7696
Product RangeSTripFET F7
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $2.650 |
| 25+ | $2.580 |
| 50+ | $2.510 |
| 100+ | $2.430 |
| 250+ | $2.270 |
| 500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP150N10F7
Newark Part No.45AC7696
Product RangeSTripFET F7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id110A
On Resistance Rds(on)0.0036ohm
Drain Source On State Resistance0.0036ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd250W
Gate Source Threshold Voltage Max4.5V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STP150N10F7
3 Products Found
Product Overview
Applications
Medical
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0036ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
STripFET F7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
110A
Drain Source On State Resistance
0.0036ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
