Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP3NK80Z
Newark Part No.38K7925
Technical Datasheet
652 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.170 | 
| 10+ | $1.030 | 
| 100+ | $1.020 | 
| 500+ | $0.993 | 
| 1000+ | $0.972 | 
| 2500+ | $0.874 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP3NK80Z
Newark Part No.38K7925
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id2.5A
Drain Source On State Resistance4.5ohm
On Resistance Rds(on)4.5ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd70W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STP3NK80Z is a 800V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
4.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
4.5ohm
Transistor Case Style
TO-220
Power Dissipation Pd
70W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability