Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45N65M5
Newark Part No.01X0056
Technical Datasheet
1,854 In Stock
Need more?
74 Delivery in 1-3 Business Days(US stock)
1780 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $9.530 |
| 25+ | $8.230 |
| 50+ | $6.940 |
| 100+ | $6.830 |
| 250+ | $6.480 |
| 500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45N65M5
Newark Part No.01X0056
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
Drain Source On State Resistance0.078ohm
On Resistance Rds(on)0.067ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation210W
Power Dissipation Pd210W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP45N65M5 is a 650V N-channel MDmesh™ V Power MOSFET based on an innovative proprietary vertical process technology, which is combined with well-known PowerMESH™ horizontal layout structure. The MOSFET has extremely low on resistance, which is unmatched among silicon based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Worldwide best RDS (on)
- Higher VDSS rating and high dv/dt capability
- Excellent switching performance
- 100% Avalanche tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.078ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
210W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.067ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate