Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS7P4LLF6
Newark Part No.26AH0266
Product RangeSTripFET F6
Technical Datasheet
3,939 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.905 |
| 250+ | $0.830 |
| 500+ | $0.754 |
| 1000+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS7P4LLF6
Newark Part No.26AH0266
Product RangeSTripFET F6
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id7A
On Resistance Rds(on)0.0175ohm
Drain Source On State Resistance0.0175ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2.7W
Power Dissipation Pd2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0175ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.7W
No. of Pins
8Pins
Product Range
STripFET F6
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
7A
Drain Source On State Resistance
0.0175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability