Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH310UFY
Newark Part No.31Y4749
Product RangeSTTH3
Your Part Number
Technical Datasheet
939 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.592 |
| 25+ | $0.564 |
| 50+ | $0.535 |
| 100+ | $0.507 |
| 250+ | $0.460 |
| 500+ | $0.413 |
| 1000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH310UFY
Newark Part No.31Y4749
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-221AA
No. of Pins2 Pin
Product RangeSTTH3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Automotive high voltage ultrafast rectifier especially suited for switching mode base drive and transistor circuits. Device is also intended for use as a free wheeling diode in power supplies and other power switching applications in automotive functions.
- AEC-Q101 qualified
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
- ECOPACK®2 compliant component
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-221AA
Product Range
STTH3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate