Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH4R02U
Newark Part No.26M3786
Product RangeSTTH4
Technical Datasheet
Packaging Options
6,135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.249 |
| 25+ | $0.237 |
| 50+ | $0.225 |
| 100+ | $0.213 |
| 250+ | $0.203 |
| 500+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH4R02U
Newark Part No.26M3786
Product RangeSTTH4
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time30ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeSTTH4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200V, 4A high efficiency ultrafast diode
- Uses new 200V planar Pt doping technology
- Specially suited for switching mode base drive and transistor circuits
- Intended for use in low voltage, high frequency inverters, freewheeling and polarity protection
- Negligible switching losses
- High junction temperature
- Very low conduction losses
- Low forward and reverse recovery times
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.05V
Forward Surge Current
70A
Diode Case Style
DO-214AA (SMB)
Product Range
STTH4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate