Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802D
Newark Part No.24M7991
Product RangeSTTH8
Your Part Number
Technical Datasheet
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.440 |
| 100+ | $0.439 |
| 500+ | $0.439 |
| 1000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802D
Newark Part No.24M7991
Product RangeSTTH8
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time17ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeSTTH8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
17ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.05V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
STTH8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability