Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802FP
Newark Part No.51R7465
Product RangeSTTH8
Your Part Number
Technical Datasheet
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.584 |
| 100+ | $0.534 |
| 500+ | $0.494 |
| 1000+ | $0.448 |
| 2500+ | $0.419 |
| 10000+ | $0.412 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH802FP
Newark Part No.51R7465
Product RangeSTTH8
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time30ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleTO-220FPAC
No. of Pins2 Pin
Product RangeSTTH8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.05V
Forward Surge Current
70A
Diode Case Style
TO-220FPAC
Product Range
STTH8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability