Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AIZT
Newark Part No.95M7486
Product RangeTL431
Technical Datasheet
1,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.242 |
| 100+ | $0.189 |
| 500+ | $0.152 |
| 1000+ | $0.120 |
Price for:Each
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AIZT
Newark Part No.95M7486
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient± 100ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
± 100ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
105°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate