Print Page
Image is for illustrative purposes only. Please refer to product description.
4,215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.730 |
10+ | $1.280 |
25+ | $1.160 |
50+ | $1.100 |
100+ | $1.030 |
250+ | $0.963 |
500+ | $0.926 |
1000+ | $0.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS931ILT
Newark Part No.26M4484
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range2.7V to 10V
Supply Voltage Range2.7V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate50V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
50V/ms
Supply Voltage Range
2.7V to 10V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
100kHz
Slew Rate
50V/ms
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.7V to 10V
IC Case / Package
SOT-23
Amplifier Type
Rail to Rail
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for TS931ILT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability