
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.530 |
| 25+ | $3.370 |
| 50+ | $3.260 |
| 100+ | $3.160 |
| 250+ | $3.070 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
Product Information
Product Overview
VL6180V1NR/1 is a proximity sensing module. It is the latest product based on ST’s patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), this precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The module is designed for low power operation. Ranging measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations. Typical applications are laser assisted auto focus, smartphones/portable touchscreen devices, tablet/laptop/gaming devices, domestic appliances/industrial devices.
- Two-in-one smart optical module, VCSEL light source, proximity sensor
- Fast, accurate distance ranging, measures absolute range from 0 to 62cm max (depending on condition)
- Independent of object reflectance, ambient light rejection, cross-talk compensation for cover glass
- Distance and signal level can be used by host system to implement gesture recognition
- Easy integration, single reflowable component, no additional optics
- Single power supply, I2C interface for device control and data
- Provided with a documented C portable API (application programming interface)
- Two programmable GPIO, window and thresholding functions for ranging
- Optical LGA12 package
- Functional operating temperature range from -20 to 70°C
Technical Specifications
Digital
SMD
2.6V
-20°C
-
No SVHC (25-Jun-2025)
620mm
12Pins
3V
70°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
