2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Print Page

                                                                                                  VL6180V1NR/1

                                                                                                  Proximity Sensor, Digital, 620 mm, LGA, 12 Pins, 2.6 V, 3 V

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS VL6180V1NR/1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL6180V1NR/1
                                                                                                  Newark Part No.78AH2359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,224 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$4.270
                                                                                                  10+$3.750
                                                                                                  25+$3.580
                                                                                                  50+$3.450
                                                                                                  100+$3.340
                                                                                                  250+$3.230
                                                                                                  500+$3.120
                                                                                                  1000+$3.040
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL6180V1NR/1
                                                                                                  Newark Part No.78AH2359
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeDigital
                                                                                                  Sensing Distance620mm
                                                                                                  Sensor Case StyleSMD
                                                                                                  No. of Pins12Pins
                                                                                                  Supply Voltage Min2.6V
                                                                                                  Supply Voltage Max3V
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  VL6180V1NR/1 is a proximity sensing module. It is the latest product based on ST’s patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), this precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The module is designed for low power operation. Ranging measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations. Typical applications are laser assisted auto focus, smartphones/portable touchscreen devices, tablet/laptop/gaming devices, domestic appliances/industrial devices.

                                                                                                  • Two-in-one smart optical module, VCSEL light source, proximity sensor
                                                                                                  • Fast, accurate distance ranging, measures absolute range from 0 to 62cm max (depending on condition)
                                                                                                  • Independent of object reflectance, ambient light rejection, cross-talk compensation for cover glass
                                                                                                  • Distance and signal level can be used by host system to implement gesture recognition
                                                                                                  • Easy integration, single reflowable component, no additional optics
                                                                                                  • Single power supply, I2C interface for device control and data
                                                                                                  • Provided with a documented C portable API (application programming interface)
                                                                                                  • Two programmable GPIO, window and thresholding functions for ranging
                                                                                                  • Optical LGA12 package
                                                                                                  • Functional operating temperature range from -20 to 70°C

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Case Style

                                                                                                  SMD

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Distance

                                                                                                  620mm

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Max

                                                                                                  3V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG