Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNN1NV04PTR-E
Newark Part No.07X1990
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.555 |
| 2000+ | $0.554 |
| 4000+ | $0.554 |
| 6000+ | $0.552 |
| 10000+ | $0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNN1NV04PTR-E
Newark Part No.07X1990
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id1.7A
On Resistance Rds(on)0.25ohm
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max500mV
Power Dissipation Pd7W
Power Dissipation7W
No. of Pins4Pins
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
45V
On Resistance Rds(on)
0.25ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation Pd
7W
No. of Pins
4Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
1.7A
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
500mV
Power Dissipation
7W
Operating Temperature Max
-
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for VNN1NV04PTR-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability