Print Page
RG6/UQ-BC-BK-5
Coaxial Cable, Quad Shield, RG6Q, 0.82 mm², Copper, 7.54 mm, 75 ohm, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-BC-BK-5
Newark Part No.43W6206
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.050 |
Price for:Box of 500
Minimum: 1
Multiple: 1
$86.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-BC-BK-5
Newark Part No.43W6206
Technical Datasheet
Coaxial Cable TypeRG6Q
Conductor Area CSA0.82mm²
Conductor MaterialCopper
External Diameter7.54mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge18AWG
SVHCTo Be Advised
Product Overview
500ft. RG-6 Quad-Shield Bare Copper Coax Cable Professional high-grade quad shield coax cable suitable for digital HDTV, CATV, MATV and digital satellite RF distribution.
- Fully sweeptested to 3000MHz
- 18AWG BC center conductorwith 100% overlapping bonded aluminum mylarfoil shield and 60% /40% aluminum braid shield
- Gas injected foam polyethylene dielectric
- UL/CSAapproved; CM/CL2 rated for inwall use
- Impedance75ohm
- Outside diameter 7. 6mm nominal
- Put-up: pull box
- Jacket color: Black
Technical Specifications
Coaxial Cable Type
RG6Q
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
External Diameter
7.54mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
18AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate